20634-P1S02 | Talema

Toroidal transformer, 225 VA, 12 V, 12 V, 230 V, Talema 20634-P1S02

Order No.: 38C944
EAN: 4099891351366
MPN:
20634-P1S02
Series: 206
20634-P1S02 Talema Toroidal Transformers
Image may differ
Unit Price (€ / pc.)
47.9570 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
47.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.9570 €

Toroidal transformers, type Talema 206.

Open design, approval and logo to EN 61558/VDE 0570, safety and isolating transformer, not short circuit-proof

Rated power 225 VA, type 206.

Technical specifications
Ausgangsleistung 225 W
Durchmesser 112 mm
Höhe 48 mm
Primärspannung 230 V
Sekundärspannung (1) 12 V
Sekundärspannung (2) 12 V
Sekundärstromstärke (1) 4.44 A
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes