70000K | Talema

Toroidal flat transformer, 1,6 VA, 7 V, 7 V, 2x115 V, Talema 70000K

Order No.: 38C700
EAN: 4099891350864
MPN:
70000K
Series: 700
70000K Talema Toroidal Transformers Image 1
70000K Talema Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
22.9551 € *
Available: 165 pcs.
Leadtime: On Request **
Total Price:
22.96 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9551 €
10 pcs.
20.2062 €
50 pcs.
18.8377 €
150 pcs.
18.0047 €
500 pcs.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal low-profile transformers, with UL certification, type Talema 700.

For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field

Rated power 1.6 VA, type 7000.

Technical specifications
Ausgangsleistung 1.6 W
Breite 39.6 mm
Höhe 18.5 mm
Länge 39.6 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 7 V
Sekundärspannung (2) 7 V
Sekundärstromstärke (1) 0.114 A
Sekundärstromstärke (2) 0.114 A
Wirkungsgrad 77 %
Logistics
Ursprungsland IN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes