70001K | Talema
Toroidal flat transformer, 1,6 VA, 9 V, 9 V, 2x115 V, Talema 70001K
Unit Price (€ / pc.)
15.7080 € *
Standard delivery time from the manufacturer is: On Request
Toroidal low-profile transformers, with UL certification, type Talema 700.
For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field
Rated power 1.6 VA, type 7000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 1.6 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 9 V | |
| Secondary voltage (2) | 9 V | |
| Secondary amperage 1 | 0.089 A | |
| secondary amperage 2 | 0.089 A | |
| efficiency | 77 % | |
| Length | 39.6 mm | |
| Width | 39.6 mm | |
| Height | 18.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |