70030K | Talema

Toroidal flat transformer, 7 VA, 7 V, 7 V, 2x115 V, Talema 70030K

Order No.: 38C760
EAN: 4099891350932
MPN:
70030K
Series: 700
70030K Talema Toroidal Transformers Image 1
70030K Talema Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 17 pcs.
Leadtime: On Request **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
10 pcs.
14.0539 €
50 pcs.
13.0781 €
150 pcs.
12.5188 €
500 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal low-profile transformers, with UL certification, type Talema 700.

For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field

Rated power 7.0 VA, type 7003.

Technical specifications
Ausgangsleistung 7 W
Breite 49.7 mm
Höhe 23.1 mm
Länge 49.7 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 7 V
Sekundärspannung (2) 7 V
Sekundärstromstärke (1) 0.5 A
Sekundärstromstärke (2) 0.5 A
Wirkungsgrad 74 %
Logistics
Ursprungsland IN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes