70042K | Talema
Toroidal flat transformer, 10 VA, 12 V, 12 V, 2x115 V, Talema 70042K
Unit Price (€ / pc.)
33.2129 € *
Available: 110 pcs.
Leadtime: On Request **
Total Price:
33.21 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2129 €
5 pcs.
31.2375 €
15 pcs.
30.0356 €
50 pcs.
28.7028 €
150 pcs.
27.5128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toroidal low-profile transformers, with UL certification, type Talema 700.
For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field
Rated power 10 VA, type 7004.
Technical specifications
Ausgangsleistung | 10 W | |
Breite | 55 mm | |
Höhe | 26 mm | |
Länge | 55 mm | |
Primärspannung | 2 x 115 V | |
Sekundärspannung (1) | 12 V | |
Sekundärspannung (2) | 12 V | |
Sekundärstromstärke (1) | 0.417 A | |
Sekundärstromstärke (2) | 0.417 A | |
Wirkungsgrad | 82 % |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |