70045K | Talema

Toroidal flat transformer, 10 VA, 22 V, 22 V, 2x115 V, Talema 70045K

Order No.: 38C790
EAN: 4099891351021
MPN:
70045K
Series: 700
70045K Talema Toroidal Transformers Image 1
70045K Talema Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
33.4271 € *
Available: 93 pcs.
Leadtime: On Request **
Total Price:
33.43 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4271 €
5 pcs.
31.4398 €
15 pcs.
30.2260 €
50 pcs.
28.8813 €
150 pcs.
27.6913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal low-profile transformers, with UL certification, type Talema 700.

For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field

Rated power 10 VA, type 7004.

Technical specifications
Ausgangsleistung 10 W
Breite 55 mm
Höhe 26 mm
Länge 55 mm
Primärspannung 2 x 115 V
Sekundärspannung (1) 22 V
Sekundärspannung (2) 22 V
Sekundärstromstärke (1) 0.227 A
Sekundärstromstärke (2) 0.227 A
Wirkungsgrad 82 %
Logistics
Ursprungsland IN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes