70054K | Talema

Toroidal flat transformer, 15 VA, 18 V, 18 V, 2x115 V, Talema 70054K

Order No.: 38C808
EAN: 4099891351076
MPN:
70054K
Series: 700
70054K Talema Toroidal Transformers Image 1
70054K Talema Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
33.6056 € *
Available: 41 pcs.
Leadtime: 6 Weeks **
Total Price:
33.61 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6056 €
5 pcs.
31.5945 €
15 pcs.
30.3926 €
50 pcs.
29.0360 €
150 pcs.
27.8222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toroidal low-profile transformers, with UL certification, type Talema 700.

For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field

Rated power 15 VA, type 7005.

Technical specifications
Output power 15 W
Width 60 mm
Height 26.3 mm
Length 60 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 0.417 A
secondary amperage 2 0.417 A
efficiency 80 %
Logistics
Country of origin IN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes