70064K | Talema

Toroidal flat transformer, 25 VA, 18 V, 18 V, 2x115 V, Talema 70064K

Order No.: 38C840
EAN: 4099891351137
MPN:
70064K
Series: 700
70064K Talema Toroidal Transformers Image 1
70064K Talema Toroidal Transformers Image 2
Image may differ
Unit Price (€ / pc.)
29.1788 € *
Available: 30 pcs.
Leadtime: On Request **
Total Price:
29.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.1788 €

Toroidal low-profile transformers, with UL certification, type Talema 700.

For ultra compact space and weight saving installation, excellent temperature response and only minute leakage field

Rated power 25 VA, type 7006.

Technical specifications
Output power 25 W
Width 60 mm
Height 37.5 mm
Length 60 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 0.694 A
secondary amperage 2 0.694 A
efficiency 83 %
Logistics
Country of origin IN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes