MZ 60 FÜR 30+50VA | Talema
Mounting accessories for toroidal transformer, 60 mm
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
10.5077 € *
Available: 167 pcs.
Leadtime: 6 Weeks **
Total Price:
10.51 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5077 €
10 pcs.
9.2463 €
50 pcs.
8.6156 €
150 pcs.
8.2348 €
500 pcs.
7.8183 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting accessorie, MZ 60 FÜR 30+50VA, Talema
Consisting of a pressure plate with fixing hole and two rubber washers.
Technical specifications
Output power | 50 W | |
diameter | 60 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |