MZ 70 FÜR 80+120VA | Talema

Mounting accessories for toroidal transformer, 70 mm

Order No.: 38C664
EAN: 4099891350833
MPN:
MZ 70 FÜR 80+120VA
Series: MZ
MZ 70 FÜR 80+120VA Talema Toroidal Transformers
Image may differ

Abgekündigt

Unit Price (€ / pc.)
9.1987 € *
Available: 816 pcs.
Leadtime: On Request **
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
10 pcs.
8.0920 €
50 pcs.
7.5327 €
150 pcs.
7.2114 €
500 pcs.
6.8425 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting accessorie, MZ 70 FÜR 80+120VA, Talema

Consisting of one pressure plate with fixing hole and two rubber washers.

Technical specifications
Ausgangsleistung 120 W
Durchmesser 70 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes