B44030A0065B000 | TDK (EPCOS)
Elco clamp B44030A65, CD 64.3 mm, MH 75 mm, for non-insulated installation
Abgekündigt
Unit Price (€ / pc.)
1.9040 € *
Available: 648 pcs.
Leadtime: On Request **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
3 pcs.
1.9040 €
15 pcs.
1.7136 €
75 pcs.
1.5708 €
400 pcs.
1.4399 €
800 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elco clamps, type TDK/Epcos B44030.
Ring clamps for round cans. Ring clamps for insulated mounting are supplied with insulation strips.
For non-insulated installation, type B44030.
Technical attributes (type, capacitor diameter (CD), mounting hole pitch (MH), three-point mount, insulation strip length (L)): B44030A65, CD 64.3 mm, MH 75 mm
Technical specifications
Anschluss | Schraubanschluss | |
Durchmesser | 64.3 mm | |
Länge | 75 mm | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | BR |
Zolltarifnummer | 85329000 |
Originalverpackung | Bulk mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |