B65512C2001X000 | TDK (EPCOS)
Montagesatz for P core
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,094.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
3.0940 €
5000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B65512.
With threaded guide and snap lock, for PCB mounting.
Technical attributes (type, AL value, material): B65512C2001X, yoke with 5 solder pins
Technical specifications
Suitable for | P-Kern P 7x4 | |
Product type | Montagebaugruppe |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049017 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |