B65804P2203X000 | TDK (EPCOS)
Klammer for RM core
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Yokes, type B65804../B65806.
Made of spring steel (tinned), with ground connection (type P2204X without ground connection); Order minimum: 2 per kit.
Technical attributes (type, AL value, material): B65804P2203X, yoke
Technical specifications
Suitable for | RM-Kern RM 4 | |
Product type | Klammer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049017 |
Original Packaging | Bulk mit 1.800 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |