B65806C3001X022 | TDK (EPCOS)
Trimming screw, RM5
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Trimming screws, type B65539../B65806.
Technical attributes (type, AL value, material): B65806C3001X22, green trimming screw
Technical specifications
Suitable for | P-Kern 11 x 7 | |
Product type | Abgleichschraube |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85049017 |
Original Packaging | Karton mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |