B54102H1020A001 | TDK (EPCOS)
Actuator B54102H1020A001
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: On Request **
Acoustic Signal Transmitter, B54102H1020A001 EPCOS
FEATURES
- Large displacement
- High acceleration
- High force
- Low insertion height
Technical Data
- Resonant frequency: 32 kHz
- Colour: silver
Technical specifications
Ausführung | Aktuator | |
Farbe | silber | |
Resonanzfrequenz | 32 kHz | |
Spannung | 120 VDC |
Download
Logistics
Zolltarifnummer | 85182900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei-Titan-Zirkonoxid |