B58031I9254M062 | TDK (EPCOS)
Ceramic capacitor, 250 nF, 900 V (DC), ±20 %, SMD, B58031I9254M062
Unit Price (€ / pc.)
6.1047 € *
Available: 765 pcs.
Leadtime: On Request **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.3669 €
100 pcs.
4.7124 €
250 pcs.
4.5339 €
1000 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitor, B58031I9254M062, EPCOS
Capacitor for fast-switching semiconductors
Technical specifications
Bauform | SMD | |
Kapazität | 250 nF | |
Länge | 7.4 mm | |
max. Temperatur | 150 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 900 V | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322400 |
Originalverpackung | Rolle mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |