B58035U9255M001 | TDK (EPCOS)

Ceramic capacitor, 2.5 µF, 900 V (DC), ±20 %, SMD, B58035U9255M001

Order No.: 17D0718
EAN: 4099879762481
MPN:
B58035U9255M001
B58035U9255M 1
Series: B58035
B58035U9255M001 TDK (EPCOS) Ceramic Capacitors
Image may differ
Unit Price (€ / pc.)
44.268 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,426.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
44.268 €

Ceramic capacitor, B58035U9255M001, EPCOS

Features

  • High ripple current capability
  • High temperature robustness
  • Low equivalent serial inductance (ESL)
  • Low equivalent serial resistance (ESR)
  • Low power loss
  • Low dielectric absorption
  • Optimized for high frequencies up to several MHz
  • High capacitance density
Technical specifications
Bauform SMD
Kapazität 2.5 µF
Länge 7.4 mm
max. Temperatur 150 °C
min. Temperatur -40 °C
Nennspannung (DC) 900 V
Toleranz ±20 %
Logistics
Zolltarifnummer 85322400
Originalverpackung Rolle mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes