B65687A1000T001 | TDK (EPCOS)
Coil former, PET, for PM core, B65687A1000T001
Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 9 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 1 | |
| Coil cross-section | 442 m² | |
| Material | PET | |
| Suitable for | PM core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Bulk with 10 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |