B65808N1004D001 | TDK (EPCOS)

Coil former for RM core, B65808N1004D001

Order No.: 82D760
EAN: 4099889061505
MPN:
B65808N1004D001
B65808N1004D1
Series: B658x
B65808N1004D001 TDK (EPCOS) Coil former
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 554 pcs.
Leadtime: On Request **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2971 €
50 pcs.
1.1543 €
500 pcs.
0.9163 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65808.

Made of glass fiber-reinforced Duroplast (UL 94 V-0).

Technical attributes (type, number of apertures, winding cross-section, number of connections): B65808N1004D1, 1, 15 mm², 4

Technical specifications
Anzahl der Kammern 1
Wickelquerschnitt 0.000015 m²
Material Kunststoff
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes