B65814N1008D001 | TDK (EPCOS)

Coil former for RM core

Order No.: 83D148
EAN: 4099889061635
MPN:
B65814N1008D001
B65814N1008D1
Series: B65814
B65814N1008D001 TDK (EPCOS) Coil former
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
1,066.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
1.3328 €

Coil formers, type B65814.

Made of glass fiber-reinforced Duroplast (UL 94 V-0).

Technical attributes (type, number of apertures, winding cross-section, number of pins): B65814N1008D1, 1, 41.5 mm², 8

Technical specifications
Anzahl der Kammern 1
Wickelquerschnitt 0.0000415 m²
Material Kunststoff
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes