B65814N1012D001 | TDK (EPCOS)
Coil former, plastic, for RM core, B65814N1012D001
Unit Price (€ / pc.)
2.4514 € *
Available: 711 pcs.
Next delivery: 800 pcs. on 2026-03-04
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.9873 €
100 pcs.
1.6779 €
250 pcs.
1.4399 €
1000 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Coil formers, type B65814.
Made of glass fiber-reinforced Duroplast (UL 94 V-0).
Technical attributes (type, number of apertures, winding cross-section, number of pins): B65814N1012D1, 1, 41.5 mm², 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of chambers | 1 | |
| Coil cross-section | 41.5 m² | |
| Material | plastic | |
| Suitable for | RM core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Tray with 200 pieces |
| Customs tariff number | 85049011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |