B65878E0012D001 | TDK (EPCOS)

Coil former, plastic, for PQ core, B65878E0012D001

Order No.: 82D566
EAN: 4099889061437
MPN:
B65878E0012D001
B65878E12D1
Series: B65878E
B65878E0012D001 TDK (EPCOS) Coil former
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
493.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
432 pcs.
1.1424 €

Coil formers, type B65878.

One aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 33 mm².

Technical attributes (type, AL value, material): B65878E12D1, coil former with 12 connections

Technical specifications
Filter Property Value
Number of chambers 1
Coil cross-section 33 m²
Material plastic
Suitable for PQ core
Logistics
Property Value
Country of origin CN
Original Packaging Tray with 216 pieces
Customs tariff number 85049011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes