B65982E0012D001 | TDK (EPCOS)
Coil former for PQ core, B65982E0012D001
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: On Request **
Coil formers, type B65982.
Single aperture, made of temperature resistant plastic, 12 connections; Winding cross-section: 340 mm².
Technical attributes (type, AL value, material): E0012D001, coil former
Technical specifications
Anzahl der Kammern | 1 | |
Wickelquerschnitt | 0.00034 m² | |
Material | Kunststoff |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 72 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |