B66206J1106T001 | TDK (EPCOS)
Coil former for E core
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Coil formers, type B66206.
Single aperture, made of polyterephthalate GFR (UL 94 V-0), type J1106-T1 for use with lamp ballasts (no yoke required).
Technical attributes (type, version, winding cross-section, number of pins): B66206J1106T1, vertical, 32.7 mm², 6
Technical specifications
Anzahl der Kammern | 1 | |
Wickelquerschnitt | 0.0000327 m² | |
Material | PET |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 735 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |