B66308B1108T001 | TDK (EPCOS)
Coil former for E core, B66308B1108T001
Unit Price (€ / pc.)
2.8203 € *
Available: 1,357 pcs.
Leadtime: On Request **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
1.7612 €
50 pcs.
1.5470 €
250 pcs.
1.3328 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66308.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 22.3 mm². Solder pins: 8.
Technical attributes (type, dimension g, AL value, material type): B66308B1108T1, coil former, horizontal
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.0000223 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |