B78307A2276A003 | TDK (EPCOS)
Transformer, 1:1.08, 100 µH, 410 mΩ, B78307A2276A003
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Technical specifications
Product type | Übertrager | |
Winding ratio | 1:1,08 | |
Inductance | 100 µH | |
Design | SMD | |
min. frequency | 100 kHz | |
max. frequency | 500 kHz | |
DC resistance | 410 mΩ | |
Length | 13.15 mm | |
Width | 11.7 mm | |
Height | 11.35 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Customs tariff number | 85043180 |
Original Packaging | Bulk mit 280 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |