B78334B1034A003 | TDK (EPCOS)
Transformer, 1:1:1:1, 1.08 mH, B78334B1034A003
Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 26 Weeks
SMD transformers, type TDK/Epcos ER 11.
Pulse/wide-band/power transformer (for low power DC/DC converter,s) and control transformer for power semiconductors. Low-profile. Low inductance leakage/coil capacity/impedance. However, with high DC magnetic biasing
Transformer w. ratio of 1 : 1 : 1 : 1, type B78334B1034A3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transformer | |
| Winding ratio | 1:1:1:1 | |
| Inductance | 1.08 mH | |
| Design | SMD | |
| min. frequency | 10 kHz | |
| Length | 12 mm | |
| Width | 13 mm | |
| Height | 6.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 600 pieces |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |