B78417A2185A003 | TDK (EPCOS)
Current measuring transformer, 1:100, 7 mH, 5 mΩ, B78417A2185A003
Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 38 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current measuring transformer | |
| Winding ratio | 1:100 | |
| Inductance | 7 mH | |
| Design | SMD | |
| min. frequency | 50 kHz | |
| max. frequency | 500 kHz | |
| DC resistance | 5 mΩ | |
| Length | 10.6 mm | |
| Width | 12.2 mm | |
| Height | 11 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 320 pieces |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |