B78417A2287A003 | TDK (EPCOS)

Current measuring transformer, 1:125, 11 mH, 5.3 Ω, B78417A2287A003

Order No.: 74D6214
EAN: 4099889049046
MPN:
B78417A2287A003
B78417A2287A3
Series: B78417A2
B78417A2287A003 TDK (EPCOS) Coupled Inductors
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
1,572.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
4.9147 €
Technical specifications
Product type Strommesswandler
Winding ratio 1:125
Inductance 11 mH
Design SMD
min. frequency 50 kHz
max. frequency 500 kHz
DC resistance 5.3 Ω
Length 10.6 mm
Width 12.2 mm
Height 11 mm
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Bulk mit 320 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes