B78419A2251A003 | TDK (EPCOS)
Current measuring transformer, 1:100, 7 mH, 3.1 Ω, B78419A2251A003
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Technical specifications
Product type | Strommesswandler | |
Winding ratio | 1:100 | |
Inductance | 7 mH | |
Design | SMD | |
min. frequency | 50 kHz | |
max. frequency | 250 kHz | |
DC resistance | 3.1 Ω | |
Length | 12.8 mm | |
Width | 13.6 mm | |
Height | 14.4 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |