B78419A2288A003 | TDK (EPCOS)
Current measuring transformer, 1:50, 1.7 mH, 1.5 Ω, B78419A2288A003
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Technical specifications
Product type | Strommesswandler | |
Winding ratio | 1:50 | |
Inductance | 1.7 mH | |
Design | SMD | |
min. frequency | 50 kHz | |
max. frequency | 250 kHz | |
DC resistance | 1.5 Ω | |
Length | 12.8 mm | |
Width | 13.6 mm | |
Height | 14.4 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Bulk mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |