B78419A2289A003 | TDK (EPCOS)

Current measuring transformer, 1:70, 3 mH, 2.1 Ω, B78419A2289A003

Order No.: 74D6218
EAN: 4099889049077
MPN:
B78419A2289A003
B78419A2289A3
Series: B78419
B78419A2289A003 TDK (EPCOS) Coupled Inductors
Image may differ
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
930.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
4.6529 €
Technical specifications
Product type Strommesswandler
Winding ratio 1:70
Inductance 3 mH
Design SMD
min. frequency 50 kHz
max. frequency 250 kHz
DC resistance 2.1 Ω
Length 12.8 mm
Width 13.6 mm
Height 14.4 mm
min. operating temperature -40 °C
max. operating temperature 150 °C
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Ammopack mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes