B78476A8066A003 | TDK (EPCOS)

LAN module, 1:1, 350 µH, B78476A8066A003

Order No.: 74D6223
EAN: 4099889049121
MPN:
B78476A8066A003
B78476A8066A3
Series: B78476
B78476A8066A003 TDK (EPCOS) Coupled Inductors
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
1,674.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
5.5811 €
Technical specifications
Design SMD
Width 12.19 mm
Height 7.24 mm
Inductance 350 µH
Length 27.81 mm
max. operating temperature 70 °C
min. frequency 100 kHz
min. operating temperature 0 °C
Product type LAN-Modul
Winding ratio 1:1
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Bulk mit 300 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes