B78476A8247A003 | TDK (EPCOS)
LAN module, 1:1, 350 µH, 1 Ω, B78476A8247A003
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Technical specifications
Product type | LAN-Modul | |
Winding ratio | 1:1 | |
Inductance | 350 µH | |
Design | SMD | |
min. frequency | 100 kHz | |
max. frequency | 100 MHz | |
DC resistance | 1 Ω | |
Length | 12.7 mm | |
Width | 6.9 mm | |
Height | 5.6 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |