B78476A8250A003 | TDK (EPCOS)
LAN module, 1:1, 350 µH, B78476A8250A003
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Technical specifications
Design | SMD | |
Width | 12.1 mm | |
Height | 5.8 mm | |
Inductance | 350 µH | |
Length | 17.6 mm | |
max. frequency | 100 MHz | |
max. operating temperature | 70 °C | |
min. frequency | 100 kHz | |
min. operating temperature | 0 °C | |
Product type | LAN-Modul | |
Winding ratio | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Bulk mit 350 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |