B82801A1824A100 | TDK (EPCOS)
Current measuring transformer, 820 µH, 9 Ω, B82801A1824A100
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Design | SMD | |
Width | 4.5 mm | |
DC resistance | 9 Ω | |
Height | 3.45 mm | |
Inductance | 820 µH | |
Length | 4.85 mm | |
max. frequency | 1 MHz | |
max. operating temperature | 125 °C | |
min. frequency | 50 kHz | |
min. operating temperature | -40 °C | |
Product type | Strommesswandler |
Download
Logistics
Customs tariff number | 85043180 |
Original Packaging | Rolle mit 600 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |