B82801B0504A050 | TDK (EPCOS)
Current measuring transformer, 1:50, 500 µH, 1.5 Ω, B82801B0504A050
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
SMD current sense transformers, type TDK/Epcos E 5.
Switching mode power supply transformer, with measurable currents of max. 20 A, feedback control, overload and load drop detection
Technical specifications
Product type | Strommesswandler | |
Winding ratio | 1:50 | |
Inductance | 500 µH | |
Design | SMD | |
min. frequency | 50 kHz | |
max. frequency | 1 MHz | |
DC resistance | 1.5 Ω | |
Length | 7.11 mm | |
Width | 8.13 mm | |
Height | 5.08 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Rolle mit 900 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |