B82801C0145A050 | TDK (EPCOS)
SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm
Unit Price (€ / pc.)
3.4510 € *
Available: 93 pcs.
Leadtime: On Request **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.0464 €
200 pcs.
2.6656 €
400 pcs.
2.5585 €
800 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD current sense transformers, type TDK/Epcos EE 12.6.
Switching mode power supply transformer, with measurable currents of max. 40 A. Dielectric strength. 1500 VAC (50Hz/1.0 s)
Technical specifications
Design | SMD | |
Width | 13.46 mm | |
DC resistance | 4 Ω | |
Height | 10 mm | |
Inductance | 1.4 mH | |
Length | 14.22 mm | |
max. frequency | 500 kHz | |
max. operating temperature | 125 °C | |
min. frequency | 50 kHz | |
min. operating temperature | -40 °C | |
Winding ratio | 1:50 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |