B82801C2245A200 | TDK (EPCOS)
Current measuring transformer, 1:200, 22.4 mH, 2.9 Ω, B82801C2245A200
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,470.84 € *
Price list
Quantity
Price per unit*
600 pcs.
2.4514 €
2400 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD transformer, B82801C2245A200, EPCOS
Features
- Very low DC resistance
- Different turns ratios
- Small package
- Other pinning on request
- RoHS compatible
Technical specifications
Product type | Strommesswandler | |
Winding ratio | 1:200 | |
Inductance | 22.4 mH | |
Design | SMD | |
min. frequency | 50 kHz | |
max. frequency | 500 kHz | |
DC resistance | 2.9 Ω | |
Length | 14.22 mm | |
Width | 13.46 mm | |
Height | 10 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Rolle mit 200 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |