B82802A0055A325 | TDK (EPCOS)

Flyback transformer, 1:2.33:0.66:6.67, 22 µH, 0.4 Ω, B82802A0055A325

Order No.: 74D7870
EAN: 4099889049336
MPN:
B82802A0055A325
B82802A55A325
Series: EFD series
B82802A0055A325 TDK (EPCOS) Coupled Inductors
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1,808.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
5.6525 €
Technical specifications
Design SMD
Width 32.6 mm
DC resistance 0.4 Ω
Height 14.8 mm
Inductance 22 µH
Length 27 mm
max. operating temperature 125 °C
min. frequency 100 kHz
min. operating temperature -40 °C
Product type Flyback-Übertrager
Winding ratio 1:2,33:0,66:6,67
Logistics
Country of origin CN
Customs tariff number 85043180
Original Packaging Rolle mit 80 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes