B82806D0060A240 | TDK (EPCOS)

PoE transformer, 1:1:0.5, 100 µH, B82806D0060A240

Order No.: 53D4779
EAN: 4099889048704
MPN:
B82806D0060A240
B82806D 60A240
Series: B82806D
B82806D0060A240 TDK (EPCOS) Coupled Inductors
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,256.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
3.9270 €
Technical specifications
Design SMD
Width 22 mm
Height 11.4 mm
Inductance 100 µH
Length 30 mm
max. operating temperature 125 °C
min. frequency 200 kHz
min. operating temperature -40 °C
Product type PoE-Übertrager
Winding ratio 1:1:0,5
Logistics
Customs tariff number 85043180
Original Packaging Rolle mit 160 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes