B41231A5229M000 | TDK (EPCOS)
Electrolytic capacitor, 22000 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B41231A5229M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
4.2602 € *
Available: 262 pcs.
Leadtime: On Request **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
5 pcs.
3.7723 €
25 pcs.
3.4153 €
75 pcs.
3.2130 €
150 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 25 VDC.
Technical specifications
Connection | Snap-in | |
Version | Polar | |
Design | radial | |
diameter | 30 mm | |
Capacity | 22000 µF | |
Length | 35 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 25 V | |
Grid | 10 mm | |
Ripple current | 5.38 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Karton mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |