B41231A9158M000 | TDK (EPCOS)
Electrolytic capacitor, 1500 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B41231A9158M000
Not suitable for new designs
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 13 Weeks
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 100 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 1500 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±20 % | |
| Ripple current | 2.83 A | |
| Design | radial | |
| Grid | 10 mm | |
| Connection | snap-in | |
| diameter | 22 mm | |
| Length | 35 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 160 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |