B41231B8688M000 | TDK (EPCOS)
Electrolytic capacitor, 6800 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B41231B8688M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
4.9028 € *
Available: 260 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.3554 €
50 pcs.
3.9151 €
150 pcs.
3.5700 €
500 pcs.
3.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 63 VDC.
Technical specifications
Connection | Snap-in | |
Version | Polar | |
Design | radial | |
diameter | 30 mm | |
Capacity | 6800 µF | |
Length | 40 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 10 mm | |
Ripple current | 5.16 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Original Packaging | Karton mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |