B41252A6478M060 | TDK (EPCOS)
Electrolytic capacitor, 4700 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B41252A6478M060
Order No.: 46D0776
EAN: 4099879876751
MPN:
B41252A6478M060
B41252A6478M60
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Electrolytic capacitor, B41252A6478M060, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- High ripple current capability
- Useful life of 2000 h at 105 °C
- RoHS-compatible
- High rated capacitance
Applications
- Professional power supplies
- Not for automotive applications unless otherwise specified
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 22 mm | |
Kapazität | 4700 µF | |
Länge | 45 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 10 mm | |
Rippelstrom | 2 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |