B43509A9686M060 | TDK (EPCOS)
Electrolytic capacitor, 68 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 25 mm, B43509A9686M060
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electrolytic capacitor, B43509A9686M060, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- High CV product
- High rated capacitance
- High reliability
- Low ESR
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 25 mm | |
ESR (Äquivalenter Serienwiderstand) | 1.2 Ω | |
Kapazität | 68 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 400 V | |
Rastermaß | 10 mm | |
Rippelstrom | 510 mA | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |