B43512A9108M080 | TDK (EPCOS)
Electrolytic capacitor, 1000 µF, 400 V (DC), ±20 %, radial, pitch 22.5 mm, Ø 35 mm, B43512A9108M080
Order No.: 46D0852
EAN: 4099879876768
MPN:
B43512A9108M080
B43512A9108M80
Unit Price (€ / pc.)
15.8389 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Electrolytic capacitor, B43512A9108M080, EPCOS
Aluminum electrolytic capacitor
Features
- Voltage derating enables 105 °C operation
- High ripple current capability
- Extremely high volumetric efficiency
- Pinning ensures correct insertion
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
ESR (Äquivalenter Serienwiderstand) | 85 mΩ | |
Kapazität | 1000 µF | |
Länge | 72.2 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 400 V | |
Rastermaß | 22.5 mm | |
Rippelstrom | 4.87 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 36 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |