B43516C9687M080 | TDK (EPCOS)

Electrolytic capacitor, 680 µF, 400 V (DC), ±20 %, radial, pitch 22.5 mm, Ø 45 mm, B43516C9687M080

Order No.: 45D8919
EAN: 4099879876744
MPN:
B43516C9687M080
B43516C9687M80
Series: B43516
B43516C9687M080 TDK (EPCOS) Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
13.3875 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
112 pcs.
13.3875 €

Electrolytic capacitor, B43516C9687M080, EPCOS

Aluminum electrolytic capacitor

Features

  • Voltage derating enables 105 °C operation
  • High ripple current capability
  • Extremely high volumetric efficiency
  • Pinning ensures correct insertion

Applications

  • Frequency converters
  • Solar inverters
  • Uninterruptible power supplies
  • Medical appliances
Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 45 mm
ESR (Äquivalenter Serienwiderstand) 120 mΩ
Kapazität 680 µF
Länge 42 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 400 V
Rastermaß 22.5 mm
Rippelstrom 2.88 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Karton mit 28 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes