B43547B5277M062 | TDK (EPCOS)
Electrolytic capacitor, 270 µF, 450 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43547B5277M062
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Electrolytic capacitor, B43547B5277M062, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Optimized internal thermal resistance
- Rated capacitance 270 µF
- Outstanding low ESR at operating conditions above 50 °C
- High reliability
Applications
- Servo drives
- Frequency converters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
ESR (Äquivalenter Serienwiderstand) | 280 mΩ | |
Kapazität | 270 µF | |
Länge | 35 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 450 V | |
Rastermaß | 10 mm | |
Rippelstrom | 1.9 A | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |