B43641A9157M057 | TDK (EPCOS)
Electrolytic capacitor, 150 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B43641A9157M057
Order No.: 46D0968
EAN: 4099879876829
MPN:
B43641A9157M057
B43641A9157M57
Unit Price (€ / pc.)
3.0464 € *
Available: 0 pcs.
Leadtime: 999 Weeks **
Electrolytic capacitor, B43641A9157M057, EPCOS
Aluminum electrolytic capacitor - Snap-in capacitor
Features
- Extremely high CV product, very compact
- High rated capacitance
- High reliability and high ripple current capability
- RoHS-compatible
Applications
- Frequency converters
- Solar inverters
- Uninterruptible power supplies
- Medical appliances
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 22 mm | |
ESR (Äquivalenter Serienwiderstand) | 620 mΩ | |
Kapazität | 150 µF | |
Länge | 25 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -25 °C | |
Nennspannung (DC) | 400 V | |
Rastermaß | 10 mm | |
Rippelstrom | 860 mA | |
Toleranz | ±20 % |
Download
Logistics
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |